reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM-06 :: Terminal strip for 12 tubes 6 mm

Item-No.: TM-06
€2,35
Category of goods: 1 = discountable

TM-06

  • Product Description
  • Technical information
  • Measures
    • tube outside-Ø (A)
    • 6 mm

Terminal strip for tubes

Can be shortened as required
Flame retardant (complies with UL-94 standard V-0)
Material: Plastic



Manufacturer : SMC PNEUMATIK
Package weight : 0.008 kg
RoHS : conform
Technical information
  • Measures
    • tube outside-Ø (A)
    • 6 mm