Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TK-2 :: Tube cutter, up to max. Ø 18 mm

Item-No.: TK-2
€28,80
Category of goods: 1 = discountable

TK-2

  • Product Description
  • Technical information
  • Measures
    • tube outside-Ø (A)
    • max. 18.0 mm

Tube cutter
Not suitable for cutting metal wires



Manufacturer : SMC PNEUMATIK
Package weight : 0.163 kg
RoHS : conform
Technical information
  • Measures
    • tube outside-Ø (A)
    • max. 18.0 mm