Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TG-1 :: Tube releasing tool, for Ø 4 \ 6 mm

Item-No.: TG-1
€14,80
Category of goods: 1 = discountable

TG-1

  • Product Description
  • Technical information
  • Measures
    • tube outside-Ø (A)
    • 4.0 \ 6.0 mm

Tube releasing tool
For removing tubes from plug connections.
Tube external Ø: 4.0 mm \ 6.0 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Measures
    • tube outside-Ø (A)
    • 4.0 \ 6.0 mm