reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCU0425B-1 :: Spiral tube 4 mm, working length max. 1.5 m

Item-No.: TCU0425B-1
€15,95
Category of goods: 1 = discountable

TCU0425B-1

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.8 MPa
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm

Spiral tube for compressed air
For flexible cable applications
Number of tubes: 1
Material: Polyurethane
Colour: Black
Working length: Max. 1.5 m



Manufacturer : SMC PNEUMATIK
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.8 MPa
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm