0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0072-024-25W :: Tube bulb, E14, 1, 24 V, 25 W, clear


L 0072-024-25W

  • Product Description
  • Technical information
  • General
    • Type
    • Tube lamp
    • Assembly
    • Soldering iron
    • Design
    • Size 1, clear
  • Lighting
    • Power consumption in operation
    • 25 W
    • Light current
    • - lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2709 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Lighting Color
    • weiß
    • Rated lighting current
    • 25 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Kolben
  • Lamp properties
    • Ø
    • 20 mm
    • Length
    • 85 mm
    • Duration of life
    • 1000 h
    • Rated power input
    • 25 W
    • Average rated life
    • 1000 h
    • Nominal capacity
    • 25 W
  • Measures
    • Ø
    • 20 mm
    • Length
    • 85 mm
  • Energy efficiency
    • Energy Efficiency
    • E
    • Weighted consumption
    • 25 kWh/1.000 h
    • Durability
    • 1000 h
  • Power supply
    • Socket
    • E14
    • Voltage
    • 24
    • Low-voltage input
    • 24
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 24 V
Display and indicator lamps, clear tube bulb

Voltage: 24 V
Current: 1 A
Output: 25 W
Size: 1
Base: E14
Dimensions (ØxL): 20 x 85 mm

Specialist bulb, exclusively for use e.g. in household appliances



Manufacturer : BARTHELME
Factory number : 00722425
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tube lamp
    • Assembly
    • Soldering iron
    • Design
    • Size 1, clear
  • Lighting
    • Power consumption in operation
    • 25 W
    • Light current
    • - lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2709 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Lighting Color
    • weiß
    • Rated lighting current
    • 25 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Kolben
  • Lamp properties
    • Ø
    • 20 mm
    • Length
    • 85 mm
    • Duration of life
    • 1000 h
    • Rated power input
    • 25 W
    • Average rated life
    • 1000 h
    • Nominal capacity
    • 25 W
  • Measures
    • Ø
    • 20 mm
    • Length
    • 85 mm
  • Energy efficiency
    • Energy Efficiency
    • E
    • Weighted consumption
    • 25 kWh/1.000 h
    • Durability
    • 1000 h
  • Power supply
    • Socket
    • E14
    • Voltage
    • 24
    • Low-voltage input
    • 24
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 24 V
Datasheet/manual
reichelt printfooter