Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 382-02 :: Box header for AKL 369, 2-pin, RM 3.81

Item-No.: AKL 382-02
€0,25
Category of goods: 1 = discountable

AKL 382-02

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Box header, angled
    • Pole number
    • 2
  • Specials
    • Specification
    • For AKL 369-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 8.0 A
  • Measures
    • Content spacing
    • 3.81 mm

Terminal plug-in system
Angled box header for AKL 369-xx.
2 Poles
Pitch: 3.81 mm
Soldering pin and connector pin: 0.8 x 0.8 mm
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31382102
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Box header, angled
    • Pole number
    • 2
  • Specials
    • Specification
    • For AKL 369-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 8.0 A
  • Measures
    • Content spacing
    • 3.81 mm
Datasheet/manual