Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 320-05 :: Box header for AKL 349, 5-pin, RM 5.0

Item-No.: AKL 320-05
€0,65
Category of goods: 1 = discountable

AKL 320-05

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Box header, straight
    • Pole number
    • 5
  • Interfaces
    • Connection
    • Soldering/plug pin 1.0 x 1.0 mm
  • Specials
    • Specification
    • For AKL 349-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 12.0A
  • Measures
    • Content spacing
    • 5.0 mm

Terminal plug-in system
Straight box header for AKL 349-xx.
5-pin
Pitch: 5.0 mm
Soldering pin and connector pin: 1 x 1 mm
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31320105
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Box header, straight
    • Pole number
    • 5
  • Interfaces
    • Connection
    • Soldering/plug pin 1.0 x 1.0 mm
  • Specials
    • Specification
    • For AKL 349-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 12.0A
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual