Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 230-05 :: Box connector for AKL 249, 5-pin, spacing 5.08

Item-No.: AKL 230-05
€0,69
Category of goods: 1 = discountable

AKL 230-05

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Box header, angled
    • Pole number
    • 5
  • Specials
    • Specification
    • For AKL 249-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 12.0A
  • Measures
    • Content spacing
    • 5.08 mm

Connection terminal plug-in system
Angled box connector for AKL 249-xx.
5-pin
Spacing: 5.08 mm
Soldering pin and plug pin: 1x1 mm
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31230105
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Box header, angled
    • Pole number
    • 5
  • Specials
    • Specification
    • For AKL 249-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 12.0A
  • Measures
    • Content spacing
    • 5.08 mm
Datasheet/manual