0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS2TSJ25M3S :: Transcend StoreJet 25M3S 2TB

Item-No.: TS2TSJ25M3S
Memory:

 €86,90




Transcend StoreJet 25M3S Slim 2TB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • StoreJet 25M3S
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • schwarz / grün
    • Housing
    • Gummi
    • Power supply
    • ohne
    • Accessory
    • USB-Kabel
    • Technology
    • Host-Powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 83 mm
    • Depth
    • 129.5 mm
    • Height
    • 16.1 mm
  • Weights
    • Weight
    • 216 g
Whether photos, music, radio plays, films or entire books - the ever-evolving technology is constantly producing new media formats. Not only a lot of storage space is required, but also a higher speed so that the transmission of the larger amounts of data does not become a test of patience.

To meet these requirements, Transcend's StoreJet 25M3 series uses SuperSpeed USB 3.0 technology. This allows data to be transferred at fast rates of up to 90MB/sec. With up to 2TB of storage capacity, the external 2.5-inch (6.35cm) anti-shock design hard drive offers enough space for large amounts of data.

Secure everything at the touch of a button
The StoreJet 25M3 features a One-Touch Auto Backup button that instantly backs up your data at the touch of a button. You can also connect the previously logged off hard drive to your PC again with the button without having to pull the cable and then plug it in again.



Manufacturer : TRANSCEND
Factory number : TS2TSJ25M3S
Package weight : 0.284 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • StoreJet 25M3S
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • schwarz / grün
    • Housing
    • Gummi
    • Power supply
    • ohne
    • Accessory
    • USB-Kabel
    • Technology
    • Host-Powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 83 mm
    • Depth
    • 129.5 mm
    • Height
    • 16.1 mm
  • Weights
    • Weight
    • 216 g
Datasheet/manual
reichelt printfooter