0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLT 55600 Tradesman Pro™ Tough Box 17-Quart Cooler


Information

KLT 55600

  • Keeps cool up to 30 hours. Main compartment has a 17 quart (16.1 L), 18 can capacity
  • Supports up to 300 pounds (136.1 kg); not only does this cooler carry lunch, it doubles as a handy place to sit
  • Inside storage compartment, lid opens full 180-degrees to access and holds items like phone, medicine, keys, napkins, utensils, etc.
  • Lid stays open at 90-degrees to allow uninterrupted access; no rust stainless steel hinged lid is recessed to accommodate 1 Liter water bottles
  • Shoulder strap holds lid in place while carrying and easily converts to a handle
  • Lock hasp fits #1 Master Lock® or equivalent (not included)
  • Patent Pending Design




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Cool box
    • Technology
    • Tradesman Pro Tough Box 17-Quart Cooler
  • Measures
    • Width
    • 410 mm
    • Height
    • 300 mm
    • Depth
    • 300 mm
  • Manufacturer specifications
    • Manufacturer
    • KLEIN TOOLS
    • Factory number
    • 55600
    • Package weight
    • 3.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002318916

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Cool box
    • Technology
    • Tradesman Pro Tough Box 17-Quart Cooler
  • Measures
    • Width
    • 410 mm
    • Height
    • 300 mm
    • Depth
    • 300 mm
  • Manufacturer specifications
    • Manufacturer
    • KLEIN TOOLS
    • Factory number
    • 55600
    • Package weight
    • 3.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002318916

reichelt printfooter