New here? Register now!
Forgot password?

TTM TROOPER Totem Mini Trooper, STEM Battle Robot Car Kit

Item-No.: TTM TROOPER

 €

76,95

add to list
Article successfully added to the list

Description

Mini Trooper

STEM Development Kit: Build your own DIY Bluetooth controlled fighting vehicle and bring the incredible robot wars or robot soccer home or compete against your classmates!

Build your own fighting robot and compete against your friends and classmates in various games!

Action games: Flip-Fighting, Sumo, soccer, racing, Battle Royal and more!

Let the fight begin!

  • Teaches engineering and robotics
  • easy to assemble
  • many different games.
  • all tools for the assembly included
  • recommended age: play from 6 years; assembly from 12 years

real life engineering
Mini Troopers are made of solid and durable parts that can be used in advanced robotics. Learn how to use robotic tools and discover technical solutions from real life.

Scope of delivery
  • 1x mini control board
  • Bluetooth engine control
  • 3x motors: 2 x direct current; 1 x servo
  • mechanical parts: Robust parts made of PC/ABS plastic, as in real life technology
  • Tools: Includes Totem magnetic screwdriver with super-strong magnetic handle and other tools needed for assembly


Features
  • Thrust force: 1200 g
  • lifting force: 170 g
  • Speed: 0.9 m/s.
  • Weight: approx. 310 g
  • Battery life: 25 min
  • Assembly time: approx. 4 hours


Action games:

  • Play solo robot games or invite your friends to robot action games.
  • Build your own mini-battle robot and prove who is the best Trooper operator!
  • build your own arena: we suggest using tape for simple arenas
  • Let the games begin! Turn and fight your way to victory with the battle robots of Totem Mini Trooper.
  • Remember: Mini Trooper can be easily modified and adjusted after each battle.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Roboterbausatz
    • Colour
    • grün
    • package
    • 1 Stück
  • Implementation
    • Speed
    • 0.9 m/s
    • power supply
    • 3.7 V LiPo
  • Interfaces
    • Bluetooth®
    • Ja
  • Manufacturer specifications
    • Manufacturer
    • TOTEM MAKER
    • Factory number
    • TRK-MT1G
    • Package weight
    • 0.676 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4779049340106
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Roboterbausatz
    • Colour
    • grün
    • package
    • 1 Stück
  • Implementation
    • Speed
    • 0.9 m/s
    • power supply
    • 3.7 V LiPo
  • Interfaces
    • Bluetooth®
    • Ja
  • Manufacturer specifications
    • Manufacturer
    • TOTEM MAKER
    • Factory number
    • TRK-MT1G
    • Package weight
    • 0.676 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4779049340106