0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS TR200-240 :: Toshiba OCZ TR200 SSD 240GB

Item-No.: TOS TR200-240
Memory:

 €41,90




Toshiba OCZ TR200 240GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • TR200 Serie
    • Read (up to)
    • 555 MB/s
    • Write (up to)
    • 540 MB/s
    • Type
    • 3D-NAND TLC, Toshiba
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Upgrading from a hard disk drive (HDD) should be uncomplicated and affordable. The Toshiba OCZ TR200 SSD easily fulfils this requirement. When developing the TR200 series, the main focus was on accelerating notebook or PC performance compared to conventional HDD drives.
Toshiba's advanced 64-layer 3D BiCS FLASH memory was used. This provides balanced performance, high reliability and added value, and will transform your mobile or desktop system.

Details:
  • Design: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6 Gb/s
  • Read: 555 MB/s
  • Write: 540 MB/s
  • IOPS 4K read/write: 79k/87k
  • Memory cells: 3D-NAND TLC, Toshiba
  • TBW: 60 TB
  • MTBF: 1.5 million hours
  • Controller: Phison S11 (Toshiba TC58NC1010GSB), 2 channels
  • Cache: N/A
  • Protocol: AHCI
  • Encryption: N/A
  • Power consumption: 1.7 W (in operation), 0.1W (idle)
  • Dimensions: 100 x 70 x 7 mm



Manufacturer : TOSHIBA
Factory number : TR200 25SAT3-240G
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • TR200 Serie
    • Read (up to)
    • 555 MB/s
    • Write (up to)
    • 540 MB/s
    • Type
    • 3D-NAND TLC, Toshiba
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Datasheet/manual
reichelt printfooter