0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANVIO ADV2 BL :: Toshiba Canvio Advance, blue, 2 TB

Item-No.: CANVIO ADV2 BL
Memory:

Colour:

 €73,50




Toshiba Canvio Advance blau 2TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Canvio Advance
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Blue
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 109 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 149 g
More terabytes, more colours

The Canvio Advance is a user-friendly storage solution for those looking for good internal performance but with a pleasing outer design: This product offers up to 3 TB of portable storage, packaged in an elegant, robust housing that is available in four different colours to suit your individual style. Backing up your files is child's play thanks to practical features such as the backup software and security software that are available to download.

  • External 2.5" hard disk
  • Glossy piano lacquer finish
  • USB 3.0 port (SuperSpeed)
  • USB powered
  • Auto-backup software
  • Password protection software



Manufacturer : TOSHIBA
Factory number : HDTC920EL3AA
Package weight : 0.242 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Canvio Advance
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Blue
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 109 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 149 g
reichelt printfooter