New here? Register now!
Forgot password?

FAVORIT WS-15 Tool set, for BEL FAVORIT, WS-15, 1.5 mm

Item-No.: FAVORIT WS-15

 €

70,30

add to list
Article successfully added to the list

Description

FAVORIT WS-15

Tool set for hand press Favorit.

• Inside ø: 1,5 mm




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Tool kit
    • Design
    • For BEL FAVORIT
    • Model
    • WS-15
  • Measures
    • Øinternal
    • 1.5 mm
  • Manufacturer specifications
    • Manufacturer
    • BUNGARD
    • Factory number
    • 30215
    • Package weight
    • 0.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002891846
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Tool kit
    • Design
    • For BEL FAVORIT
    • Model
    • WS-15
  • Measures
    • Øinternal
    • 1.5 mm
  • Manufacturer specifications
    • Manufacturer
    • BUNGARD
    • Factory number
    • 30215
    • Package weight
    • 0.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002891846