New here? Register now!
Forgot password?

GOOBAY 79579 Tool-free cable connector, Category 6a, STP-shielded

Item-No.: GOOBAY 79579

 €

4,50

add to list
Article successfully added to the list

Description

GOOBAY 79579

Tool-free cable connector "slimline" Category 6A, STP-shielded
for connecting two network installation cables

The cable connector is designed for 8-wire connections, extensions, repairs or relocations of Category 6 or 6a data/LAN cables, and eliminates the need for bulky connection boxes. Extremely simple assembly without special tools, problem-free extensions in cable conduits with space constraints. Dimensions (W x H x L) 18 x 26 x 39 mm. Fully shielded die-cast zinc enclosure, strain relief integrated on both sides
  • Shield connection and strain relief integrated in the enclosure
  • Extremely easy assembly without special tools
  • Straightforward connection of data cables AWG 24/1 to
  • Conductor diameter, solid wire, 0.5 mm to 0.64 mm
  • Conductor diameter, stranded wire, 0.61 mm to 0.76 mm
  • Suitable for cable sheath diameter from 5.0 mm to 9.7 mm




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Connection module
    • Design
    • Cat.6a
    • Design
    • Shielded
    • Colour
    • Blue
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Length
    • 65 mm
    • Width
    • 11 mm
    • Height
    • 11 mm
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 79579
    • Package weight
    • 0.033 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849795794
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Connection module
    • Design
    • Cat.6a
    • Design
    • Shielded
    • Colour
    • Blue
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Length
    • 65 mm
    • Width
    • 11 mm
    • Height
    • 11 mm
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 79579
    • Package weight
    • 0.033 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849795794