0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 550-00241 Tool Belt, RND Lab

Item-No.: RND 550-00241
 €29,95

Information

RND 550-00241

  • 23 rivets
  • 3 main pockets
  • 7 leather slots
  • Easy to adjust, comfortable nylon belt
  • Screwdriver holders made from real leather
  • Quick release buckle




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Werkzeugtasche
    • Design
    • Werkzeuggürtel
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 11
  • Measures
    • Height
    • 260 mm
    • Depth
    • 140 mm
    • Length
    • 12300 mm
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • 550-00241
    • Package weight
    • 0.885 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002527721

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Werkzeugtasche
    • Design
    • Werkzeuggürtel
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 11
  • Measures
    • Height
    • 260 mm
    • Depth
    • 140 mm
    • Length
    • 12300 mm
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • 550-00241
    • Package weight
    • 0.885 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002527721

reichelt printfooter