0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 3647 NF2 Toggle switch 250 V AC, 6 A, 2 x (on)/off/(on)

SAVE47%
Bargain Item!
Limited amount available.
Item-No.: HS 3647 NF2
 €14,95
 €7,99

Information

HS 3647 NF2

APEM Lever switch

  • Connection: flat plug 6.3 mm, solder lug
  • Function: keyed/0/keyed
  • without lighting
  • Electrical life: 10,000 switching cycles
  • Front panel thickness: 5 mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Hebelschalter
    • Design
    • (EIN) - AUS - (EIN)
    • Assembly
    • Outdoor
    • Pole number
    • 2
    • Colour
    • rot, silber
    • Material
    • Messing, vernickelt
    • Temperatur max.
    • -40 … +85
  • Other
    • Specification
    • Serie 3600
  • Interfaces
    • Connection
    • Löt- / Steckanschluss
  • Electrical values
    • Load limit
    • 250 V AC / 6 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12.2 mm
  • Measures
    • Length
    • 35 mm
    • Width
    • 21.5 mm
    • Height
    • 61.8 mm
  • Manufacturer specifications
    • Manufacturer
    • APEM
    • Factory number
    • 3647NF/2
    • Package weight
    • 0.047 kg

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Hebelschalter
    • Design
    • (EIN) - AUS - (EIN)
    • Assembly
    • Outdoor
    • Pole number
    • 2
    • Colour
    • rot, silber
    • Material
    • Messing, vernickelt
    • Temperatur max.
    • -40 … +85
  • Other
    • Specification
    • Serie 3600
  • Interfaces
    • Connection
    • Löt- / Steckanschluss
  • Electrical values
    • Load limit
    • 250 V AC / 6 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12.2 mm
  • Measures
    • Length
    • 35 mm
    • Width
    • 21.5 mm
    • Height
    • 61.8 mm
  • Manufacturer specifications
    • Manufacturer
    • APEM
    • Factory number
    • 3647NF/2
    • Package weight
    • 0.047 kg

reichelt printfooter