Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-242408FPS 2,2µ :: Chip inductor, 242408FPS, 2.2 µH

Item-No.: L-242408FPS 2,2µ
€0,28
Category of goods: 1 = discountable

L-242408FPS 2,2µ

  • Product Description
  • Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • FPS
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 2.2 µH
    • Current
    • 3.5
    • Resistor
    • 31.2 mOhm
  • Measures
    • Length
    • 6.2 mm
    • Width
    • 6.2 mm
    • Height
    • 2.2 mm

• Design: 242408 FPS
• Type: chip inductors for power applications (shielded)
• Inductance: 2.2 µH
• Tolerance: 30%
• fL type: 100 kHz/1.0 V
• DCR max.: 31.2 mOhm
• I DC: 2.9 A
• Dimensions (LxWxH): 6.2 x 6.2 x 2.2 mm



Manufacturer : FASTRON
Factory number : 242408FPS-2R2N-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • FPS
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 2.2 µH
    • Current
    • 3.5
    • Resistor
    • 31.2 mOhm
  • Measures
    • Length
    • 6.2 mm
    • Width
    • 6.2 mm
    • Height
    • 2.2 mm
Datasheet/manual