New here? Register now!
Forgot password?

SPITZE XTA 1,6 Tip, XTA, 1.6 mm, chisel-shaped

Item-No.: SPITZE XTA 1,6

 €

8,65

add to list
Article successfully added to the list

Description

SPITZE XTA 1,6

WELLER replacement tip XTA, 1.6 mm, chisel-shaped



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Approval
    • -
    • Model
    • XT A
    • Substitute for
    • WP 120, WXP 120
  • Measures
    • Width
    • 1.6 mm
    • Ø
    • 7.2 mm
    • Length
    • 36.5 mm
    • Øinternal
    • 5.1 mm
  • Manufacturer specifications
    • Manufacturer
    • WELLER
    • Factory number
    • T0054470399
    • Package weight
    • 0.003 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003019418671
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Approval
    • -
    • Model
    • XT A
    • Substitute for
    • WP 120, WXP 120
  • Measures
    • Width
    • 1.6 mm
    • Ø
    • 7.2 mm
    • Length
    • 36.5 mm
    • Øinternal
    • 5.1 mm
  • Manufacturer specifications
    • Manufacturer
    • WELLER
    • Factory number
    • T0054470399
    • Package weight
    • 0.003 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003019418671