0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A2C 2.5 :: Through terminal Klippon® Connect, A-Series beige

Item-No.: A2C 2.5
Colour:

 €0,86
Category of goods: 1 = discountable

Terminal block Dark Beige 0.5-2.5mm²

  • Product Description
  • Technical information
  • General
    • Type
    • Feed-through terminal
    • Model
    • A-Serie
    • Colour
    • Beige
    • Pole number
    • 1
    • Design
    • 2 conductors
  • Interfaces
    • Connection
    • Push-In
  • Implementation
    • Cable cross-section
    • 0.5 … 2.5 mm²
  • Measures
    • Width
    • 5.1 mm
    • Height
    • 55 mm
    • Depth
    • 36.5 mm
  • Electrical values
    • Rated voltage
    • 800 V
    • Nominal current
    • 24 A
Spring connection with PUSH IN technology
The innovative PUSH IN technology reduces your wiring times to a minimum. The direct plug-in technology guarantees high conductor pull-out forces and easy handling for all conductor shapes.



Manufacturer : WEIDMÜLLER
Factory number : 1521850000
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Feed-through terminal
    • Model
    • A-Serie
    • Colour
    • Beige
    • Pole number
    • 1
    • Design
    • 2 conductors
  • Interfaces
    • Connection
    • Push-In
  • Implementation
    • Cable cross-section
    • 0.5 … 2.5 mm²
  • Measures
    • Width
    • 5.1 mm
    • Height
    • 55 mm
    • Depth
    • 36.5 mm
  • Electrical values
    • Rated voltage
    • 800 V
    • Nominal current
    • 24 A
Datasheet/manual
reichelt printfooter