New here? Register now!
Forgot password?

WEICON 30010175 Thread sealing cord DF 175, PTFE, 175 m

Item-No.: WEICON 30010175

 €

16,31

add to list
Article successfully added to the list

Description

WEICON DF 175 175 m

WEICON DF 175 is a patented thread sealing cord made of 100% PTFE that seals almost all metal and plastic threads permanently and safely.

WEICON DF 175 reliably compensates the intermediate space on the threads and creates a PTFE film in the required thickness during the screwing procedure. This film is extremely resistant to almost all chemicals, even the most aggressive solvents, caustic agents, and acids. It is non-flammable and operates reliably in a temperature range from -200 °C (-328 °F) to +240 °C (+464 °F).

In contrast to other sealing materials, for which the fabric solely acts as a base for the actual sealant, WEICON DF 175 itself is the sealing material. A separation of the base material and the sealing material over the service life of the screw connection is thus excluded. WEICON DF 175 is very economical: 1 roll replaces up to 20 rolls of PTFE tape (12 mm x 0,1 mm x 12 m).




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Thread sealant
    • Design
    • Non-curing
    • Technology
    • Sealing tape
    • Colour
    • White
    • Temperatur max.
    • -200 ... +240
    • Material
    • PTFE
  • Measures
    • Length
    • 175000 mm
  • Packaging
    • Packaging
    • Spenderdose
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Manufacturer specifications
    • Manufacturer
    • WEICON
    • Factory number
    • 30010175
    • Package weight
    • 0.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4024596025441
Datasheets

Technical Details

  • General
    • Type
    • Thread sealant
    • Design
    • Non-curing
    • Technology
    • Sealing tape
    • Colour
    • White
    • Temperatur max.
    • -200 ... +240
    • Material
    • PTFE
  • Measures
    • Length
    • 175000 mm
  • Packaging
    • Packaging
    • Spenderdose
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Manufacturer specifications
    • Manufacturer
    • WEICON
    • Factory number
    • 30010175
    • Package weight
    • 0.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4024596025441