0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS N3060T Thin Mini-ITX motherboard with Intel Celeron N3060


Information

ASUS Prime N3060T

Thin Mini-ITX motherboard from ASUS with Celeron N3060 CPU



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Processor
    • Intel® Celeron® N3060
    • Clock
    • 2x 1.10 GHz
    • Design
    • aktive Kühlung
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1600/1333, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Integrated Graphics Processor
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s, 1x mSATA 6Gb/s
    • Audio
    • 7.1
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • PCI
    • 0x
    • PCI Express x16
    • 0x
    • PCI Express x1
    • 0x
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Manufacturer specifications
    • Manufacturer
    • ASUS
    • Factory number
    • 90MB0UZ0-M0EAY0
    • Package weight
    • 0.66 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4712900760705

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Processor
    • Intel® Celeron® N3060
    • Clock
    • 2x 1.10 GHz
    • Design
    • aktive Kühlung
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1600/1333, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Integrated Graphics Processor
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s, 1x mSATA 6Gb/s
    • Audio
    • 7.1
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • PCI
    • 0x
    • PCI Express x16
    • 0x
    • PCI Express x1
    • 0x
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
  • Manufacturer specifications
    • Manufacturer
    • ASUS
    • Factory number
    • 90MB0UZ0-M0EAY0
    • Package weight
    • 0.66 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4712900760705

reichelt printfooter