0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT W0495RE Thermaltake Madrid 850W ATX 2.3

Item-No.: TT W0495RE
Performance:
 €92,90

Information

Thermaltake European Gold Madrid 850W ATX 2.3

The Thermaltake Madrid 850W from the European Gold series is an 80 PLUS Gold-certified premium power supply unit equipped with high-quality components. The Thermaltake W0495RE boasts stable performance, excellent features and unbelievable efficiency, making it ideal for high-end PC systems.
With 80 PLUS Gold certification for high efficiency and its single, stable 12-volt rail, the Madrid 850W provides maximum power to the CPU and graphics card. The Madrid 850W features modular cable management and reduces tangled cables in the enclosure. The ultra-silent 140-mm fan ensures whisper-quiet operation.

Details:
  • Stable 850-W continuous output
  • 80 PLUS Gold certification
  • Cable management
  • Flat cable
  • Japanese main capacitor
  • Ultra-quiet 140-mm fan
  • Robust, single +12-V rail




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Electrical values
    • Performance
    • 850 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus gold
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Other
    • Specification
    • 24-pin mainboard port
  • Interfaces
    • Connection
    • 8x HDD, 1x FDD, 1x P4+4
    • SATA
    • 12x
  • Internal I/O Ports
    • PCI Express x16
    • 6x 6+2
  • Specials
    • Fan
    • 1x 140 mm
  • Energy efficiency
    • Durability
    • 100,000 h h
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47/63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • THERMALTAKE
    • Factory number
    • W0495RE
    • Package weight
    • 3.173 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4717964406200

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Electrical values
    • Performance
    • 850 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus gold
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Other
    • Specification
    • 24-pin mainboard port
  • Interfaces
    • Connection
    • 8x HDD, 1x FDD, 1x P4+4
    • SATA
    • 12x
  • Internal I/O Ports
    • PCI Express x16
    • 6x 6+2
  • Specials
    • Fan
    • 1x 140 mm
  • Energy efficiency
    • Durability
    • 100,000 h h
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47/63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • THERMALTAKE
    • Factory number
    • W0495RE
    • Package weight
    • 3.173 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4717964406200

reichelt printfooter