New here? Register now!
Forgot password?

D6T44L06H Thermal MEMS presence sensor 4x4 element, 5…200 °C

Item-No.: D6T44L06H

 €

60,01

add to list
Article successfully added to the list

Description

D6T44L06H

D6T series sensors can detect human presence by sensing changes in human body temperature with respect to the surrounding temperature. D6T series sensors can detect the slightest temperature changes that can be used in variety of applications including nergy-efficient home appliances and security systems. The sensors can also be used in the application fields of HEMS (Home Energy Management System) and BEMS (Building Energy Management System).



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Präsenzmelder
    • Assembly
    • 4x4
    • Technology
    • Thermisch
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 5
  • Interfaces
    • Interface
    • I²C
  • Other
    • Temperature range
    • 0...50
  • Implementation
    • Measurement range
    • 5…200°C
  • Measures
    • Width
    • 18 mm
    • Height
    • 9.15 mm
    • Length
    • 18 mm
  • Manufacturer specifications
    • Manufacturer
    • OMRON
    • Factory number
    • D6T44L06H
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002934406
Datasheets

Technical Details

  • General
    • Type
    • Präsenzmelder
    • Assembly
    • 4x4
    • Technology
    • Thermisch
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 5
  • Interfaces
    • Interface
    • I²C
  • Other
    • Temperature range
    • 0...50
  • Implementation
    • Measurement range
    • 5…200°C
  • Measures
    • Width
    • 18 mm
    • Height
    • 9.15 mm
    • Length
    • 18 mm
  • Manufacturer specifications
    • Manufacturer
    • OMRON
    • Factory number
    • D6T44L06H
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002934406