0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEEK SHOT PRO :: Thermal imaging camera SHOT PRO, -40 °C ... 330 °C


SEEK SHOT PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • WiFi
    • Resolution
    • 320 x 240 Pixel
    • Colour
    • Black
    • Model
    • SHOT PRO
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
  • Measures
    • Width
    • 140 mm
    • Height
    • 80 mm
    • Depth
    • 28 mm
  • Interfaces
    • Connection
    • USB type C
  • Power supply
    • Low-voltage connection
    • USB Typ C
Seek Shot and Seek ShotPro are Seek's most advanced thermal imaging cameras yet, with best-in-class resolution and detail, SeekFusion image capability, easy-to-handle and lightweight design, a large colorful touchscreen, and an intuitive interface to capture and stream over Wi-Fi.

Seek Shot enables you to discover, diagnose and share thermal images of leaks, shorts, and other inefficiencies in homes, buildings and facilities. Seek Shot is ergonomically designed with best-in-class high-resolution thermal sensors and Fusion image capability, combining thermal and visible images and video together for precise detail and accuracy.

With Seek Shot, you can:

  • Use cutting-edge thermal image detail to diagnose hidden building maintenance problems
  • Expand your inspection, home repair and building maintenance business
  • Discover energy and electrical inefficiencies in homes, buildings and facilities
  • Confidently and intuitively use thermal imaging in the field
  • Capture thermal images and video, and share your findings over Wi-Fi
  • Know exactly what you're looking at with variable SeekFusion image capability and adjust how thermal and visible images display together
  • Complete the job thanks to extended battery life


Key Features & Benefits:

  • 320 x 240 pixel thermal sensor accurately identifies heat variances
  • See exactly what you're looking at with combined visible and thermal images
  • Wide field of view for quick scans of any room or environment, any time of day
  • Easy-to-handle with rear-facing display and front-facing camera
  • 3,5" color touchscreen with 640 x 480 resolution
  • Intuitive user interface gives you the most from your thermal images
  • Up to 4 h battery life



Manufacturer : SEEK THERMAL
Factory number : SQ-AAA
Package weight : 0.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • WiFi
    • Resolution
    • 320 x 240 Pixel
    • Colour
    • Black
    • Model
    • SHOT PRO
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
  • Measures
    • Width
    • 140 mm
    • Height
    • 80 mm
    • Depth
    • 28 mm
  • Interfaces
    • Connection
    • USB type C
  • Power supply
    • Low-voltage connection
    • USB Typ C
reichelt printfooter