0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP IRC-110-EUR :: Thermal imaging camera, IRC-110-EUR, -10 to 500°C, 128 x 128 pix


AMP IRC-110-EUR

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Resolution
    • 128 x 128 pixels
    • Colour
    • Black
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -10°C ... +500 °C
The Beha-Amprobe IRC-110-EUR thermal imaging camera for professional use enables the easy targeting and recording of objects and the subsequent rapid and accurate detection of heat-related problems. It is suitable for troubleshooting electrical connections, motors, HVAC systems and mechanical components, as well as for use in automotive technology and for examining the thermal insulation of buildings to identify possible causes of energy loss.


Device information
  • IR heat map and visual image blending
  • Choice of three colour palettes (greyscale, hot iron and rainbow)
  • Centre-point temperature measurement
  • Infrared measurement with distance/measurement ratio up to 20:1
  • Adjustable emissivity of 0.10 to 1.00
  • Automatic shut-off
  • Temperature display in °C and °F
  • Intuitive navigation
  • Hot and cold markers



Included in delivery:
  • IRC-110-EUR
  • 3 batteries (AA)
  • Wrist strap
  • User manual



Manufacturer : AMPROBE
Factory number : 4909794
Package weight : 0.438 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Resolution
    • 128 x 128 pixels
    • Colour
    • Black
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -10°C ... +500 °C
reichelt printfooter