0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5610 :: Thermal imaging camera, -20 °C ... +300 °C, ±2%


PEAKTECH 5610

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Resolution
    • 220 x 160 Pixel
    • Colour
    • Grey/blue
    • Model
    • P 5610
  • Display
    • Display
    • Colour display
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +300 °C, ±2%
  • Measures
    • Width
    • 62 mm
    • Height
    • 212 mm
    • Depth
    • 95 mm
  • Packaging
    • Packaging
    • Bag
The PeakTech 5610 is a versatile thermal imaging camera with a resolution of 220x160 thermal pixels, which makes temperature differences easy for any user to see.

Take advantage of this new development, e.g. to find thermal bridges in thermography, leaks in equipment and tube systems or track heating pipes in walls and floors. In electrical engineering, this thermal imaging camera offers the possibility to find contact problems and contact resistances easily, e.g. in subdistributions and thus to prevent a fire hazard in time. This device also has five different thermal imaging color palettes, as well as five overlay modes for photo to thermal imaging, so that the user can easily locate the source of the problem in the real image or one of the overlays.

  • 2.8" LCD color display and graphical menu navigation
  • Thermal image resolution of 220 x 160 pixels
  • Photographs with integrated digital camera
  • Pictures with emission factor and measurement values
  • Five Steps to Thermal-Photo overlay
  • Five color palettes (Spectra, Iron, Cool, White, Black)
  • Crosshair, and Cold- / Hot-spot display
  • Minimum and maximum value display
  • Photo recording to micro SD card
  • Imaging with time and date documentation
  • Also suitable for higher ranges (e.g. building thermography)


Accessories:

4 x 1.5 V batteries, Carrying case with belt strap, Micro SD card and Operation Manual



Manufacturer : PEAKTECH
Factory number : P 5610
Package weight : 1.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Resolution
    • 220 x 160 Pixel
    • Colour
    • Grey/blue
    • Model
    • P 5610
  • Display
    • Display
    • Colour display
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • -20 °C ... +300 °C, ±2%
  • Measures
    • Width
    • 62 mm
    • Height
    • 212 mm
    • Depth
    • 95 mm
  • Packaging
    • Packaging
    • Bag
Datasheet/manual
reichelt printfooter