0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF18 BDL SNES :: The Raspberry Pi 3 B+ bundle in SNES design

SAVE7%
Item-No.: BF18 BDL SNES
 €85,99
 €79,90



Bargain Item!
Limited amount available.

BF18 BDL SNES

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Category
    • Board
    • Design
    • Standard
    • Model
    • 3 B+
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1400 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 16 (max. 64) GB
    • Memory
    • 16 GB
  • Interfaces
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth®
    • 4.2
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power unit, inclusive
    • Yes
    • Low-voltage connection
    • Micro USB Typ B
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Mains voltage input
    • 100 - 240 V AC
With the help of this bundle you can put a chic and high quality retro game console in your living room. For the implementation we recommend RetroPie as well as our "How-to" from the reichelt magazine.

Our bundle consists of

... a Raspberry Pi 3 B+

... a high-quality housing in SNES design

... two controllers in SNES design

... an original Raspberry Pi power supply unit

... a 16 GB microSD card (Class 10) with pre-installed NOOBS (6 operating systems)

... two matching heat sinks

Magazine: How-to in step by step explanation!
Click >>>>>> RetroPi <<<< Genuine retrogaming feeling with the RPi through RetroPie in the NESPi Case (SNESPi Case)!

The new RetroPi version 4.4 or higher must be used for this bundle!



Manufacturer : REICHELT
Factory number : BF18 BDL SNES
Package weight : 0.662 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Category
    • Board
    • Design
    • Standard
    • Model
    • 3 B+
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1400 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 16 (max. 64) GB
    • Memory
    • 16 GB
  • Interfaces
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth®
    • 4.2
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power unit, inclusive
    • Yes
    • Low-voltage connection
    • Micro USB Typ B
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Mains voltage input
    • 100 - 240 V AC
Datasheet/manual
reichelt printfooter