0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 6500-2 KIT :: Test device kit for appliances and equipment

SAVE35%
Item-No.: FLUKE 6500-2 KIT
 €3.094,00
 €2.019,99




FLUKE 6500-2 KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Device tester
    • Design
    • Complete set
    • Colour
    • Yellow/grey
    • Model
    • 6500-2
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • DIN VDE0404-2 CAT II, 300 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Appliance tester for DIN VDE 0701-0702 and ÖVE/ÖNORM E8701/HG701

Includes:
• Fluke 6500-2 device tester
• EXTL 100-02, extended test adapter
• SP Scan 6000, barcode reader
• Fluke DMS 0702/PAT software
• Pass 560R-02, device stickers for quality evaluation
• APP 1000, stickers with numbers for barcode applications
• HBEE102X34WR, label white single lane 102.5 x 34 mm



The Fluke 6500-2 appliance tester ensures the electrical safety and functionality of portable devices in accordance with the relevant guidelines and regulations. Thanks to its powerful self-test functions and easy operation, this device can be used to perform several tests a day without compromising on results.

• Compact and lightweight — making it easy to carry and facilitating an efficient way of working
• One-touch operation -— pre-set and user-defined test routines can be initiated by pressing a single button, enabling users to complete tests more quickly and save time in the process
• More efficient way of working — rapid data entry via a QWERTY keyboard (or optionally using a Fluke barcode scanner) and fast data transfer via USB flash drive
• NEW colour dot matrix display: better visibility and viewing angle
• NEW 250-V insulation test: option of carrying out 250-V insulation tests
• NEW 110-V test function: optional 110-V test function to test appliances on construction sites
• NEW RCD test: option of testing RCD-protected appliances

Measurement functions and features:
• LN mains voltage
• Indicators for exceeded limit values
• Compensation of the test lead for protective conductor resistance measurement
• Protective conductor resistance PE (200 mA)
• Protective conductor resistance PE (10 A)
• Insulation 500 V DC
• Insulation 250 V DC
• Protective conductor current
• Touch current
• RCD test
• Substitute leakage current
• Appliance performance in kVA
• Appliance load current
• Colour dot matrix display
• Backlighting
• USB port, printer port
• USB flash drive/download connector
• External printer output
• QWERTY keyboard
• Extension lead and non-heating appliances testing
• Self-test
• Programmable values for good/bad test
• Data storage
• Polarity check
• Online graphic help menu
• Program mode
• Real-time clock
• Results management
• 230-V test port /230-V mains input connector
• 110-V appliance test compatible with adapter



Manufacturer : FLUKE
Factory number : 4377159
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device tester
    • Design
    • Complete set
    • Colour
    • Yellow/grey
    • Model
    • 6500-2
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • DIN VDE0404-2 CAT II, 300 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual
reichelt printfooter