New here? Register now!
Forgot password?

TESA 55580 TESA anti-slip tape, 5 m x 25 mm, fluorescent

Item-No.: TESA 55580
Colour:

 €

8,95

add to list
Article successfully added to the list

Description

tesa® Anti-Rutschband - fluoreszierend

Ideal application areas for tesa® anti-slip tape to prevent slipping are e.g. steps, slants, ladders, boat hulls, smooth floors (wet rooms).

• Extremely rough and durable anti-slip coating
• Strong adhesive
• Can be torn by hand
• High weather and UV resistance
• High temperature resistant
• High resistance to cleaning products

• Width: 25 mm
• Length: 5 m
• Quantity: 1 roll
• Colour: fluorescent




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Non-slip tape
    • Colour
    • Fluorescent
    • Design
    • fluoreszierend
    • Assembly
    • Weatherproof and UV-resistant
  • Measures
    • Length
    • 5 m
    • Width
    • 25 mm
  • Packaging
    • Packaging
    • 1 roll
  • Other
    • Specification
    • Can be torn by hand
  • Implementation
    • Manufacturer
    • Tesa
  • Manufacturer specifications
    • Manufacturer
    • TESA
    • Factory number
    • 55580-00000-11
    • Package weight
    • 0.131 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042448101686
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Non-slip tape
    • Colour
    • Fluorescent
    • Design
    • fluoreszierend
    • Assembly
    • Weatherproof and UV-resistant
  • Measures
    • Length
    • 5 m
    • Width
    • 25 mm
  • Packaging
    • Packaging
    • 1 roll
  • Other
    • Specification
    • Can be torn by hand
  • Implementation
    • Manufacturer
    • Tesa
  • Manufacturer specifications
    • Manufacturer
    • TESA
    • Factory number
    • 55580-00000-11
    • Package weight
    • 0.131 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042448101686