0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LK 6 :: Terminal block, 12-piece, 6 mm²

Item-No.: LK 6
 €0,90
Category of goods: 1 = discountable

LK 6

  • Product Description
  • Technical information
  • General
    • Type
    • Lustre terminals
  • Packaging
    • Packaging
    • 12-piece
Terminal block, 12-piece, 6.0 mm²


Package weight : 0.0267 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lustre terminals
  • Packaging
    • Packaging
    • 12-piece
Datasheet/manual
reichelt printfooter