0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET SL350A :: Telephone with base, answering machine, charging cradle

Item-No.: GIGASET SL350A
 €99,90



Bargain Item!
Limited amount available.

GIGASET SL350A

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
  • Electrical values
    • Accumulator
    • Li-Ion 3.7 V / 750 mAh
Perfection in a compact form - with an answering machine

  • Integrated digital answering machine with up to 55 minutes of recording time
  • High-quality, real metal frame
  • Large backlit TFT colour display, 30 x 37 mm (W x H), with ultra-modern menu navigation
  • PC connection via mini USB
  • Address book for up to 500 entries (vCard)
  • Call display with image (Picture CLIP)


Ultra-small mobile-style cordless telephone
Small, sleek and stylish, the Gigaset SL350A meets the highest demands in terms of high-end functionality, design and usability. The real metal frame gives this phone a touch of luxury. A clear user interface opens up on the high-quality colour display. The address book has space for up to 500 vCard entries and lets you manage the names and telephone numbers of your friends, family and key contacts in a clear and easy way. It is also very easy to keep these contacts up to date by synchronising them via mini USB.

The Gigaset SL350A has an integrated answering machine with up to 55 minutes of recording time.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2122-B111
Package weight : 0.684 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 500 inputs
  • Electrical values
    • Accumulator
    • Li-Ion 3.7 V / 750 mAh
Datasheet/manual
reichelt printfooter