Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112220 :: SKINTOP MS-SC PG 11

Item-No.: LAPP 53112220
€5,20
Category of goods: 1 = discountable

MS-SC 11

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP MS-SC PG
    • Design
    • Optimum EMC protection
    • Thread
    • Panzergewinde
    • Thread outside
    • 11.0 mm
    • Material
    • Brass
    • Temperatur max.
    • -30°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 4 - 10 mm
    • thread length
    • 6.0 mm
  • Implementation
    • Protection class
    • IP68

The brass cable glands are used for EMC-compliant earthing of copper braid or for copper-coated wire

• Suitable for cables and wires both with and without an inner jacket
• Also suitable for continuing the cable shielding to another connection
• Low-resistance shield contact, optimum EMC protection
• Highly conductive, flexible EMC contact spring for easy installation of various shield diameters
• Few work steps, easy to assemble



Manufacturer : LAPPKABEL
Factory number : 53112220
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP MS-SC PG
    • Design
    • Optimum EMC protection
    • Thread
    • Panzergewinde
    • Thread outside
    • 11.0 mm
    • Material
    • Brass
    • Temperatur max.
    • -30°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 4 - 10 mm
    • thread length
    • 6.0 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual