Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53018030 :: SKINTOP ST PG 13.5, RAL 7035 LGY

Item-No.: LAPP 53018030
Colour:

€0,76
Category of goods: 1 = discountable

ST 13,5

  • Product Description
  • Technical information
  • General
    • Colour
    • Light grey
    • Design
    • Standard
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • clamping zone
    • 6…12 mm
    • Length
    • 41 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 9 mm

The SKINTOP ST comes into its own wherever cables and wires need to be inserted into a housing safely.

• Variety of accessories (e.g. multi-sealing inserts)
• Increased oil resistance for greater functional reliability
• Long-lasting vibration protection
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 53018030
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Light grey
    • Design
    • Standard
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • clamping zone
    • 6…12 mm
    • Length
    • 41 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 9 mm
Datasheet/manual