Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53015810 :: SKINTOP BS PG 9, RAL 9005, BK

Item-No.: LAPP 53015810
€0,84
Category of goods: 1 = discountable

BS 9

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP BS PG
    • Design
    • With bend and kink protection
    • Thread
    • Panzergewinde
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Black
  • Measures
    • clamping zone
    • 3.5 - 8 mm
    • SW 1/2
    • 19 mm
    • thread length
    • 8 mm
    • Length
    • 73.5 mm
  • Implementation
    • Protection class
    • IP68

Reliable bend and kink protection

• Protects your cables
• Functional reliability
• Holds flexible cables in place



Manufacturer : LAPPKABEL
Factory number : 53015810
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP BS PG
    • Design
    • With bend and kink protection
    • Thread
    • Panzergewinde
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Black
  • Measures
    • clamping zone
    • 3.5 - 8 mm
    • SW 1/2
    • 19 mm
    • thread length
    • 8 mm
    • Length
    • 73.5 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual