Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53015200 :: SKINTOP ST PG 7, RAL 9005, BK

Item-No.: LAPP 53015200
Colour:

€0,53
Category of goods: 1 = discountable

ST 29

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP ST PG
    • Design
    • Standard
    • Thread
    • Panzergewinde
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Black
  • Measures
    • clamping zone
    • 2.5 - 6.5 mm
    • SW 1/2
    • 15 mm
    • thread length
    • 8 mm
    • Length
    • 32 mm
  • Implementation
    • Protection class
    • IP68

The SKINTOP ST comes into its own wherever cables and wires need to be inserted into a housing safely.

• Variety of accessories (e.g. multi-sealing inserts)
• Increased oil resistance for greater functional reliability
• Long-lasting vibration protection
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 53015200
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP ST PG
    • Design
    • Standard
    • Thread
    • Panzergewinde
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Black
  • Measures
    • clamping zone
    • 2.5 - 6.5 mm
    • SW 1/2
    • 15 mm
    • thread length
    • 8 mm
    • Length
    • 32 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual