Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52015765 :: SKINTOP MS PG 36

Item-No.: LAPP 52015765
€19,20
Category of goods: 1 = discountable

MS 36

  • Product Description
  • Technical information
  • General
    • Design
    • High functional reliability
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • clamping zone
    • 19 … 32 mm
    • Length
    • 62 mm
    • SW 1/2
    • 50 mm
    • thread length
    • 15 mm

Cable gland with PG connection thread

• High functional reliability
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 52015765
Package weight : 0.201 kg
RoHS : conform
Technical information
  • General
    • Design
    • High functional reliability
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • clamping zone
    • 19 … 32 mm
    • Length
    • 62 mm
    • SW 1/2
    • 50 mm
    • thread length
    • 15 mm
Datasheet/manual