Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52015730 :: SKINTOP MS PG 13.5

Item-No.: LAPP 52015730
€2,35
Category of goods: 1 = discountable

MS 13,5

  • Product Description
  • Technical information
  • General
    • Design
    • High functional reliability
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • clamping zone
    • 5 … 12 mm
    • Length
    • 34 mm
    • SW 1/2
    • 22 mm
    • thread length
    • 6.5 mm

Cable gland with PG connection thread

• High functional reliability
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 52015730
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Design
    • High functional reliability
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • clamping zone
    • 5 … 12 mm
    • Length
    • 34 mm
    • SW 1/2
    • 22 mm
    • thread length
    • 6.5 mm
Datasheet/manual