Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52015720 :: SKINTOP MS PG 11

Item-No.: LAPP 52015720
€2,20
Category of goods: 1 = discountable

MS 11

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP MS PG
    • Design
    • High functional reliability
    • Thread
    • Panzergewinde
    • Thread outside
    • 11.0 mm
    • Material
    • Brass
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 4 - 10 mm
    • SW 1/2
    • 20 mm
    • thread length
    • 6.0 mm
    • Length
    • 32 mm
  • Implementation
    • Protection class
    • IP68

Cable gland with PG connection thread

• High functional reliability
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 52015720
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP MS PG
    • Design
    • High functional reliability
    • Thread
    • Panzergewinde
    • Thread outside
    • 11.0 mm
    • Material
    • Brass
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 4 - 10 mm
    • SW 1/2
    • 20 mm
    • thread length
    • 6.0 mm
    • Length
    • 32 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual