0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ODYS X780014 :: Tablet Stand, Bluetooth-NFC Speaker, Xound Circle

NEW

3in1 Bluetooth Soundstation, Xound Circle

  • Product Description
  • Technical information
  • General
    • Type
    • 3in1 Bluetooth Soundstation
    • Design
    • für Smartphones/ Tablets
    • Colour
    • schwarz
  • Interfaces
    • Wireless
    • Bluetooth/NFC
  • Measures
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.258 kg
3in1 Bluetooth Soundstation
  • mobile Bluetooth- and NFC loudspeaker
  • Hands-free telephone system
  • Smart Stand for Tablet PCs
  • 3.5 mm AUX input for connecting MP3 players, etc.
  • max. 2x5 W output power
  • built-in rechargeable lithium battery


Scope of delivery:
  • Xound Circle
  • USB cable
  • instruction



Manufacturer : ODYS
Factory number : X780014
Package weight : 0.378 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3in1 Bluetooth Soundstation
    • Design
    • für Smartphones/ Tablets
    • Colour
    • schwarz
  • Interfaces
    • Wireless
    • Bluetooth/NFC
  • Measures
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.258 kg
Datasheet/manual
reichelt printfooter