0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCHOS ACC10116 Tablet, Access 101, Android 7.0

SAVE15%
Item-No.: ARCHOS ACC10116
 €99,95
 €84,95

Information

ARCHOS Access 101 3G 16 GB

ARCHOS Access 101 3G

Enjoy all your media
The 10.1-inch display ( 1024 x 600 pixels) of the ARCHOS Access 101 3G delivers a bright and colorful image, perfect to watch your favorite movies with the ARCHOS Video Player App or surf on Internet.

Quad-core processor
The quad-core processor included in the ARCHOS Access 101 3G delivers great performance. Your games and apps are running as seamlessly as possible. Multitasking is also possible.

ANDROID Nougat to Go Further
Featuring the latest Android 7.0 Nougat operating system, take full advantage of its functionalities: side-by-side application execution, improved security and battery, customized notifications and of course access to your favorite apps on Google Play Store.

Front and back cameras
Capture what's important to you with the front 2MP and back 0.3MP cameras.

1GB of RAM
From gameplay to video viewing, the 1GB can handle the job

At home & beyond
Thanks to the 3G connectivity, you can get a full access to Internet wherever you want. Just put a SIM card in your ARCHOS Access 101 3G and go out! It's easy with the light and compact body of the tablet.

What´s in the box:
  • ARCHOS Access 101 3G
  • USB Charger
  • Battery
  • Quick Start Guide
  • Warranty Booklet




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Tablet
    • Colour
    • White
    • Processor
    • Quad Core
    • CPU speed
    • 1.3 GHz
    • Processor Cores
    • 4
    • Graphics
    • Mali 400
    • Resolution
    • 1024 x 600
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 7.0
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2 MP Rückkamera
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 25.6 cm (10.1”)
    • Display type
    • Capacitive touch screen
    • Display
    • TN
  • Interfaces
    • Modem
    • 3G
    • Bluetooth®
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4.700 mAh
  • Measures
    • Width
    • 160 mm
    • Depth
    • 250 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.512 kg
  • Power supply
    • Power unit, inclusive
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • ARCHOS
    • Factory number
    • 503534
    • Package weight
    • 0.762 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0690590035348

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Tablet
    • Colour
    • White
    • Processor
    • Quad Core
    • CPU speed
    • 1.3 GHz
    • Processor Cores
    • 4
    • Graphics
    • Mali 400
    • Resolution
    • 1024 x 600
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 7.0
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2 MP Rückkamera
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 25.6 cm (10.1”)
    • Display type
    • Capacitive touch screen
    • Display
    • TN
  • Interfaces
    • Modem
    • 3G
    • Bluetooth®
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4.700 mAh
  • Measures
    • Width
    • 160 mm
    • Depth
    • 250 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.512 kg
  • Power supply
    • Power unit, inclusive
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • ARCHOS
    • Factory number
    • 503534
    • Package weight
    • 0.762 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0690590035348

reichelt printfooter