Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45018 :: POWER SOCKET 3-WAY WITH FLAT PLUG

Item-No.: HEIT 45018
€11,60
Category of goods: 1 = discountable

TISCHSTECKDOSE 3-FACH MIT FLACHEM STECKER

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Flat plug
    • Design
    • 3-fold
    • Colour
    • White
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 192 mm
    • Width
    • 55 mm
    • Cable length
    • 1.5 m
    • Height
    • 41 mm
Power socket

3-way
white housing
1,5m cable with flat socket
child protection
on/off switch,
230 V
measurement 192x55x41mm



Manufacturer : HEITRONIC
Factory number : 45018
Package weight : 0.359 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Flat plug
    • Design
    • 3-fold
    • Colour
    • White
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 192 mm
    • Width
    • 55 mm
    • Cable length
    • 1.5 m
    • Height
    • 41 mm
Datasheet/manual