Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45017 :: Retractable three-way desk power column

Item-No.: HEIT 45017
€21,60
Category of goods: 1 = discountable

HEIT 45017

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 3-fold
    • Model
    • Retractable
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V / 16 A

  • Aluminium profile

  • Lid and handles made from durable plastic

  • For three protective contact plugs

  • With 1.8-m connection cable and plug

  • Parental controls

  • Retractable

  • For installation in a desk or counter

  • For indoor use



Technical data:
Rated voltage: 230 V AC, 16 A
IP: 20
Connection cable: 1800.00 mm
Material: plastic, aluminium
Colour: silver
Outer diameter: 85.00 mm
Length: 260.00 mm



Manufacturer : HEITRONIC
Factory number : 45017
Package weight : 0.722 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 3-fold
    • Model
    • Retractable
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V / 16 A
Datasheet/manual