Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 28721 :: Double socket, silver

Item-No.: HEIT 28721
Colour:

€37,20
Category of goods: 1 = discountable

HEIT 28721

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 2x
    • Model
    • Surface mounting
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V / 16 A
Double socket, silver - versatile and practical.

Including 1.5 m connection cable H05VV-F3G 1.5 mm² with free ends.

Product dimensions in mm: 172 x 80 x 80 mm
Material: plastic
Technical specifications: 230 V, 50 Hz, max. 16 A, rigid,
Quality marks: Protection class 1, IP20, MM



Manufacturer : HEITRONIC
Factory number : 28721
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 2x
    • Model
    • Surface mounting
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V / 16 A
Datasheet/manual