Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO 6-FACH :: 6-way socket outlet without cable, strip

Item-No.: EL KO 6-FACH
Colour:

€9,70
Category of goods: 1 = discountable

EL KO 6-FACH

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Without supply line
    • Design
    • 6-fold
    • Colour
    • White

6-way socket outlet without cable, white

6-way, can be reconnected without cable, 16 A, 250 V~, arctic white



Manufacturer : KOPP
Factory number : 1294.0100.9
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Without supply line
    • Design
    • 6-fold
    • Colour
    • White
Datasheet/manual