Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO 3-FACH SW :: Three-way socket outlet without cable, black

Item-No.: EL KO 3-FACH SW
€7,75
Category of goods: 1 = discountable

EL KO 3-FACH SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Without supply line
    • Design
    • 3-fold
    • Colour
    • Black

For individually adjusting the length of socket cable.
Socket outlet, three-way strip, black



Manufacturer : KOPP
Factory number : 120305001
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Without supply line
    • Design
    • 3-fold
    • Colour
    • Black
Datasheet/manual