Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DESKTOP :: Two-way desktop power socket outlet

Item-No.: EL DESKTOP
Colour:

€8,10
Category of goods: 1 = discountable

Desktop-Power 2-fach silber 1,8m H05VV-F 3G1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 2x
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Cable length
    • 1.8 m

Desktop power two-way, silver 1.8 m H05VV-F 3G1.5

• Stylish, practical socket outlet for use on desks for notebooks or for hobbies.
• Safe to use, practical in shape.
• Sockets with child protection.
• Cable length: 1.8 m
• Cable designation: H05VV-F 3G1.5
• Sockets: 2
• Colour: silver



Manufacturer : BRENNENSTUHL
Factory number : 1153540
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 2x
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual