Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL AP SKD03 :: KOPP triple outlet, 16 A/250 V

Item-No.: EL AP SKD03
€6,99
Category of goods: 1 = discountable

EL AP SKD03

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 3-fold
    • Model
    • Surface mounting
    • Colour
    • Arctic white
  • Electrical values
    • Load limit
    • 250 V / 16 A

KOPP earthed socket

16 A, 250 V
2-pin
Three-way socket
Colour: arctic white

For surface mounting; therefore without strain relief



Manufacturer : KOPP
Factory number : 1005.0200.0
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 3-fold
    • Model
    • Surface mounting
    • Colour
    • Arctic white
  • Electrical values
    • Load limit
    • 250 V / 16 A
Datasheet/manual