reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL AP SKD02 :: KOPP double socket, 16 A/250 V

Item-No.: EL AP SKD02
€4,85
Category of goods: 1 = discountable

EL AP SKD02

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 2x
    • Model
    • Surface mounting
    • Colour
    • Arctic white
  • Electrical values
    • Load limit
    • 250 V / 16 A

KOPP earthed socket

16 A, 250 V
2-pin
Two-way socket
Colour: arctic white

For surface mounting; therefore without strain relief
Connects to flexible wire: EL KO 2-socket



Manufacturer : KOPP
Factory number : 1025.0200.2
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 2x
    • Model
    • Surface mounting
    • Colour
    • Arctic white
  • Electrical values
    • Load limit
    • 250 V / 16 A
Datasheet/manual