Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1153520222 :: Desktop-Power USB-Charger with 2x USB-2.0

Item-No.: BRE 1153520222
Colour:

€19,95
Category of goods: 1 = discountable

BRE 1153520222

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • With USB charger
    • Design
    • 2x
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • 2x USB
Desktop-Power USB-Charger with 2x USB-2.0 charger 2100mA 2-way socket, white polished 1.8m H05VV-F 3G1.5

  • Table power socket with 2-fold USB Charger.
  • Ideal für MP3 player, camera, smartphone, tablet etc.
  • 2 USB-charging units.
  • Total charging amperage of max. 2100 mA for quick reload.
  • Childproof sockets.
  • In blister packaging.
  • Cable length: 1,8 m
  • Cable: H05VV-F 3G1,5
  • Socket: 2
  • USB-ports: 2
  • Colour: White polished



Manufacturer : BRENNENSTUHL
Factory number : 1153520222
Package weight : 0.571 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • With USB charger
    • Design
    • 2x
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • 2x USB
Datasheet/manual